Wolfspeed C3D02060A technical specifications.
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Pin Count | 2 |
| PCB | 2 |
| Tab | Tab |
| Mounting | Through Hole |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 8A |
| Peak Non-Repetitive Surge Current | 16.5A |
| Peak Forward Voltage | 1.7@2AV |
| Peak Reverse Current | 15uA |
| Maximum Power Dissipation | 39500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | 7QZ89 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wolfspeed C3D02060A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.