
Automotive-grade Schottky rectifier diode with a 600V peak reverse repetitive voltage and 11A maximum continuous forward current. Features a TO-220 package with through-hole mounting and a 2-pin configuration (2+Tab). Offers a peak non-repetitive surge current of 26A and a peak forward voltage of 1.7V at 3A. Operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 47000mW.
Wolfspeed C3D03060A technical specifications.
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Pin Count | 2 |
| PCB | 2 |
| Tab | Tab |
| Mounting | Through Hole |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 11A |
| Peak Non-Repetitive Surge Current | 26A |
| Peak Forward Voltage | 1.7@3AV |
| Peak Reverse Current | 20uA |
| Maximum Power Dissipation | 47000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | 7QZ89 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wolfspeed C3D03060A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.