
Automotive-grade Schottky rectifier diode, 600V peak reverse repetitive voltage, 11A maximum continuous forward current. Features a 1.7V peak forward voltage at 3A and 100A peak non-repetitive surge current. Housed in a 3-pin TO-252 surface mount package with a tab, offering a maximum power dissipation of 47000mW. Operates across a wide temperature range from -55°C to 175°C.
Wolfspeed C3D03060E technical specifications.
| Package/Case | TO-252 |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 7.34(Max) |
| Package Width (mm) | 6.25(Max) |
| Package Height (mm) | 2.39(Max) |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 11A |
| Peak Non-Repetitive Surge Current | 100A |
| Peak Forward Voltage | 1.7@3AV |
| Peak Reverse Current | 20uA |
| Maximum Power Dissipation | 47000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | 7QZ89 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wolfspeed C3D03060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.