
Automotive-grade Schottky rectifier diode featuring a 600V peak reverse repetitive voltage and 15.5A maximum continuous forward current. This single-configuration diode is housed in a TO-252 surface-mount package with 3 pins (2+Tab) and a TO-252AA JEDEC standard. It offers a peak forward voltage of 1.8V at 4A, a peak non-repetitive surge current of 110A, and a peak reverse current of 25µA. Operating across a wide temperature range from -55°C to 175°C, this component has a maximum power dissipation of 75000mW.
Wolfspeed C3D04060E technical specifications.
| Package/Case | TO-252 |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 7.34(Max) |
| Package Width (mm) | 6.25(Max) |
| Package Height (mm) | 2.39(Max) |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 15.5A |
| Peak Non-Repetitive Surge Current | 110A |
| Peak Forward Voltage | 1.8@4AV |
| Peak Reverse Current | 25uA |
| Maximum Power Dissipation | 75000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | 7QZ89 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wolfspeed C3D04060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.