
Automotive-grade Schottky Silicon Carbide rectifier diode featuring 600V reverse voltage and 19A continuous forward current. This single diode offers a peak non-repetitive surge current of 63A and a peak forward voltage of 1.7V at 6A. Designed for through-hole mounting in a TO-220 package, it operates from -55°C to 175°C with a low thermal resistance of 1.7°C/W. Maximum power dissipation is 88000mW, and typical diode capacitance is 295pF.
Wolfspeed C3D06060A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.41(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 9.14(Max) |
| Seated Plane Height (mm) | 19.43(Max) |
| Pin Pitch (mm) | 5.21(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AC |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 19A |
| Peak Non-Repetitive Surge Current | 63A |
| Peak Forward Voltage | 1.7@6AV |
| Peak Reverse Current | 33uA |
| Maximum Junction Case Thermal Resistance | 1.7°C/W |
| Maximum Diode Capacitance | 295(Typ)pF |
| Maximum Power Dissipation | 88000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | 7QZ89 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wolfspeed C3D06060A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.