
Automotive-grade Schottky rectifier diode with a 600V peak reverse repetitive voltage and 29.5A maximum continuous forward current. Features a TO-220 package with through-hole mounting, offering a single configuration with 2 pins and a tab. Delivers a peak non-repetitive surge current of 250A and a peak forward voltage of 1.8V at 10A. Operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 136300mW.
Wolfspeed C3D10060A technical specifications.
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Pin Count | 2 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.41(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 9.14(Max) |
| Mounting | Through Hole |
| Jedec | TO-220AC |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 29.5A |
| Peak Non-Repetitive Surge Current | 250A |
| Peak Forward Voltage | 1.8@10AV |
| Peak Reverse Current | 50uA |
| Maximum Power Dissipation | 136300mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | 7QZ89 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wolfspeed C3D10060A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.