
Schottky rectifier diode, 600V peak reverse repetitive voltage, 29A maximum continuous forward current. Features a 90A peak non-repetitive surge current and 1.8V peak forward voltage at 10A. Housed in a TO-263 surface mount package with 3 pins (2+Tab), this plastic component offers a maximum power dissipation of 136000mW and operates from -55°C to 175°C.
Wolfspeed C3D10060G technical specifications.
| Package/Case | TO-263 |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.28(Max) |
| Package Width (mm) | 9.4(Max) |
| Package Height (mm) | 4.57(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-169AA |
| Type | Schottky Diode |
| Configuration | Single Dual Cathode |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 29A |
| Peak Non-Repetitive Surge Current | 90A |
| Peak Forward Voltage | 1.8@10AV |
| Peak Reverse Current | 50uA |
| Maximum Power Dissipation | 136000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | 7QZ89 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wolfspeed C3D10060G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.