Wolfspeed C3D16060D technical specifications.
| Package/Case | TO-247 |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 16.13(Max) |
| Package Width (mm) | 5.21(Max) |
| Package Height (mm) | 21.1(Max) |
| Mounting | Through Hole |
| Type | Schottky Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 46A |
| Peak Non-Repetitive Surge Current | 1300A |
| Peak Forward Voltage | 1.8@8AV |
| Peak Reverse Current | 45.2uA |
| Maximum Power Dissipation | 100000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | 7QZ89 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Wolfspeed C3D16060D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.