The CCB032M12FM3 is a silicon carbide (SiC) power module featuring a six-pack three-phase topology in an industry-standard Wolfspeed WolfPACK FM package. It utilizes Gen 3 MOSFET technology to provide high current density and low switching losses, making it suitable for compact, high-efficiency power conversion systems. The module includes a built-in Negative Temperature Coefficient (NTC) thermistor and utilizes press-fit connections for ease of assembly.
Wolfspeed CCB032M12FM3 technical specifications.
| Blocking Voltage | 1200V |
| RDS(ON) at 25°C | 32mΩ |
| Current Rating | 30A |
| Configuration | Six-pack (three-phase) |
| MOSFET Technology | Gen 3 MOS |
| Tjmax | 175°C |
| Module Size | 62.8 x 33.8mm |
| RoHS | Compliant |
| REACH | Compliant |
| ECCN | EAR99 |
Download the complete datasheet for Wolfspeed CCB032M12FM3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.