The CCS020M12CM2 is a 1200V Silicon Carbide (SiC) six-pack power module featuring Z-FET™ MOSFET and Z-Rec™ diode technology. It offers low on-resistance and ultra-low losses, enabling high-frequency operation and reduced cooling requirements. The module is designed for system efficiency with zero reverse recovery current and zero forward recovery voltage, packaged in a compact CM2 45mm housing.
Wolfspeed CCS020M12CM2 technical specifications.
| Drain-Source Voltage (Vdss) | 1200V |
| Drain-Source On-Resistance (Rds On) | 20mΩ |
| Continuous Drain Current (Id) at 25°C | 90A |
| Circuit Configuration | Six-Pack (3-Phase Bridge) |
| Maximum Junction Temperature | 150°C |
| Total Gate Charge | 395nC |
| RoHS | Compliant |
| ECCN | EAR99 |
Download the complete datasheet for Wolfspeed CCS020M12CM2 to view detailed technical specifications.
No datasheet is available for this part.