Wolfspeed CGH21120F technical specifications.
| Channel Type | N |
| Configuration | Single |
| Maximum Drain Source Voltage | 84V |
| Maximum Gate Source Voltage | -10V |
| Maximum Continuous Drain Current | 12000mA |
| Material | GaN |
| Maximum Power Dissipation | 56000mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 225°C |
| Cage Code | 7QZ89 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wolfspeed CGH21120F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.