
The CGH21240F is a single N-channel GaN junction field-effect transistor with a maximum drain-source voltage of 84V and maximum continuous drain current of 24A. It has a maximum power dissipation of 115mW and operates over a temperature range of -65°C to 225°C. This device is suitable for high-power switching applications.
Wolfspeed CGH21240F technical specifications.
| Channel Type | N |
| Configuration | Single |
| Maximum Drain Source Voltage | 84V |
| Maximum Gate Source Voltage | -10V |
| Maximum Continuous Drain Current | 24000mA |
| Material | GaN |
| Maximum Power Dissipation | 115000mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 225°C |
| Cage Code | 7QZ89 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wolfspeed CGH21240F to view detailed technical specifications.
No datasheet is available for this part.