N-channel GaN JFET transistor, single configuration, designed for high-frequency applications. Features an 84V maximum drain-source voltage and a 1.5A maximum continuous drain current. Operates across a wide temperature range from -40°C to 150°C. Packaged in a 3-pin Case 440166.
Wolfspeed CGH27015F technical specifications.
| Channel Type | N |
| Configuration | Single |
| Maximum Drain Source Voltage | 84V |
| Maximum Gate Source Voltage | 2V |
| Maximum Continuous Drain Current | 1500mA |
| Material | GaN |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Pin Count | 3 |
| Package/Case | Case 440166 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wolfspeed CGH27015F to view detailed technical specifications.
No datasheet is available for this part.