This GaN single junction field-effect transistor features a maximum drain source voltage of 84V and a maximum continuous drain current of 3000mA. The device can handle a maximum power dissipation of 14000mW. Operating temperature range is from -65°C to 225°C.
Wolfspeed CGH35030F technical specifications.
| Channel Type | N |
| Configuration | Single |
| Maximum Drain Source Voltage | 84V |
| Maximum Gate Source Voltage | -10V |
| Maximum Continuous Drain Current | 3000mA |
| Material | GaN |
| Maximum Power Dissipation | 14000mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 225°C |
| Cage Code | 7QZ89 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wolfspeed CGH35030F to view detailed technical specifications.
No datasheet is available for this part.