N-channel GaN JFET, single configuration, designed for high-frequency applications. Features an 84V maximum drain-source voltage and 750mA maximum continuous drain current. Operates within a temperature range of -40°C to 150°C, with a maximum power dissipation of 8000mW. Housed in a 3-pin Case 440109.
Wolfspeed CGH40006P technical specifications.
| Channel Type | N |
| Configuration | Single |
| Maximum Drain Source Voltage | 84V |
| Maximum Gate Source Voltage | 2V |
| Maximum Continuous Drain Current | 750mA |
| Material | GaN |
| Maximum Power Dissipation | 8000mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Pin Count | 3 |
| Package/Case | Case 440109 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wolfspeed CGH40006P to view detailed technical specifications.
No datasheet is available for this part.