Wolfspeed PTMA080152MV1AUMA1 technical specifications.
| Package/Case | DSO EP |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 15.9 |
| Package Width (mm) | 11 |
| Package Height (mm) | 3.4(Max) |
| Seated Plane Height (mm) | 3.5(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Channel Type | N |
| Maximum Drain Source Voltage | 65V |
| Minimum Frequency | 700MHz |
| Maximum Frequency | 1000MHz |
| Maximum Power Dissipation | 91000mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 200°C |
| Mode of Operation | GSM EDGE |
| Typical Power Gain | 30dB |
| Output Power | 20W |
| Cage Code | 7QZ89 |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
Download the complete datasheet for Wolfspeed PTMA080152MV1AUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.