
Biological Hazard Sign Aluminium, 200 x 200mm 1Each Hazard Warning
Wolk 110233 technical specifications.
| Color | Black, Yellow |
| Height | 200mm |
| Material | Aluminium |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Wolk 110233 to view detailed technical specifications.
No datasheet is available for this part.
