
Wolk Aluminium Black/Red/White Safe Conditions Sign, Aufzug Im Brandfall Nicht Benutzen, German, 148 x 52mm
Checking distributor stock and pricing after the page loads.
Wolk 382-883 technical specifications.
| Color | Black, White, Red |
| Height | 52mm |
| Material | Aluminium |
| Width | 148mm |
| RoHS | Compliant |
No datasheet is available for this part.
