The GBU25B is a bridge rectifier diode from Won-Top Electronics with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a single terminal position and is constructed with SILICON diode elements. The device has a maximum reverse voltage of 100V and a minimum breakdown voltage of 100V. The GBU25B is packaged in a 4-pin configuration and is suitable for use in a variety of applications.
Won-Top Electronics GBU25B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Won-Top Electronics GBU25B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.