Woods Three Outlet Household Extension Cords, Length: 6 feet, Color: White, Size: 16 gauge, Number of Conductors: 2, Voltage Rating: 125 V, Current Rating: 13 A, Includes: Safety covers for unused outlet
Woods Industries 0600W technical specifications.
| Package/Case | 125 |
| Height | 1.25inch |
| Length | 6.5inch |
| Weight | 0.2786lb |
| Width | 3.25inch |
| RoHS | Not Compliant |
No datasheet is available for this part.