WOODS THREE OUTLET HOUSEHOLD EXTENSION CORDS, LENGTH: 9 FEET, COLOR: BROWN, SIZE: 16 GAUGE, NUMBER OF CONDUCTORS: 2, VOLTAGE RATING: 125 V, CURRENT RATING: 13 A, INCLUDES: SAFETY COVERS FOR UNUSED OUTLET
Woods Industries 0601 technical specifications.
| Package/Case | 125 |
| Height | 1.5inch |
| Length | 8inch |
| Weight | 0.3928lb |
| Width | 3.25inch |
| RoHS | Not Compliant |
No datasheet is available for this part.