WOODS THREE OUTLET HOUSEHOLD EXTENSION CORDS, LENGTH: 12 FEET, COLOR: WHITE, SIZE: 16 GAUGE, NUMBER OF CONDUCTORS: 2, VOLTAGE RATING: 125 V, CURRENT RATING: 13 A, INCLUDES: SAFETY COVERS FOR UNUSED OUTLET
Woods Industries 0602W technical specifications.
| Package/Case | 125 |
| Height | 2inch |
| Length | 9inch |
| Weight | 0.495lb |
| Width | 4inch |
| RoHS | Not Compliant |
No datasheet is available for this part.