
Woods Contractor Grade Yellow Jacket Cord, Cord Size: 12 gauge, Number of Conductors: 3, Cord Length: 25 feet, Current Rating: 15 A
Woods Industries 2883 technical specifications.
| Color | Black |
| Height | 2.5inch |
| Length | 12inch |
| Material | Nylon |
| Weight | 3.048lb |
| Width | 5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
