This cable features 4 conductors made of copper, with a vinyl insulation material. It measures 14.5inch in length and 2.5inch in height, and is designed for cable mounting. The cable is rated for a DC voltage of 350V and weighs 3.89lb. It has a width of 7inch.
Woods Industries 2887 technical specifications.
| Conductor Material | Copper |
| Height | 2.5inch |
| Insulation Material | Vinyl |
| Length | 14.5inch |
| Mount | Cable |
| Number of Conductors | 4 |
| DC Rated Voltage | 350V |
| Weight | 3.89lb |
| Width | 7inch |
| RoHS | Not Compliant |
No datasheet is available for this part.