This 250V capacitor features a capacitance of 1pF and is packaged in a molded case. It measures 2 inches in height, 12.5 inches in length, and 4.5 inches in width, with a weight of 1.8248 pounds. The component is lead-free and compliant with Reach SVHC regulations.
Woods Industries 5601 technical specifications.
| Capacitance | 1pF |
| Package/Case | Molded |
| Height | 2inch |
| Lead Free | Lead Free |
| Length | 12.5inch |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 250V |
| Weight | 1.8248lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.