WOODS OFFICE CORDS, SIZE: 16 AWG, NUMBER OF CONDUCTORS: 3, LENGTH: 10 FEET, COLOR: GRAY, NUMBER OF OUTLETS: 3, CURRENT RATING: 13 A, INCLUDES: SAFETY COVER FOR UNUSED OUTLETS, FEATURES: WITH POLARIZED OUTLETS IN A SOLID MOLDED PLUG
Woods Industries 5607 technical specifications.
| Package/Case | Molded |
| Height | 1.25inch |
| Length | 9.5inch |
| Weight | 0.656lb |
| Width | 3.75inch |
| RoHS | Not Compliant |
No datasheet is available for this part.