Round Scanning Lumber Crayon, 11/16 Tip, Orange, PK12
Checking distributor stock and pricing after the page loads.
Woods Industries 82236 technical specifications.
| Package/Case | 125 |
| Height | 1.5inch |
| Length | 7inch |
| Mount | Wall |
| Weight | 0.3976lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.