GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
World Products 1.5KE36A technical specifications.
| Diameter | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Packaging | Tape and Reel |
| Power Dissipation | 6.5W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for World Products 1.5KE36A to view detailed technical specifications.
No datasheet is available for this part.