The 1.5KE36CA is a bidirectional transient voltage suppressor from World Products with a minimum breakdown voltage of 34.2V and a maximum operating temperature of 175°C. It has a maximum reverse leakage current of 5uA and a peak pulse power of 1.5kW. The device is lead free and RoHS compliant, and is packaged on a tape and reel for easy handling. It can withstand a peak pulse current of 30A and a power dissipation of 6.5W. The 1.5KE36CA is suitable for use in high-temperature applications and is compliant with Reach SVHC regulations.
Sign in to ask questions about the World Products 1.5KE36CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
World Products 1.5KE36CA technical specifications.
| Diameter | 5.3mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 1.5kW |
| Power Dissipation | 6.5W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for World Products 1.5KE36CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.