
The 1.5KE68CA is a 5.3mm diameter bidirectional transient voltage suppressor from World Products. It has a minimum breakdown voltage of 64.6V and a maximum operating temperature of 175°C. The device is designed for through hole mounting and is packaged in tape and reel. It can withstand a peak pulse current of 16.3A and a peak pulse power of 1.5kW. The 1.5KE68CA is RoHS compliant and has a maximum reverse leakage current of 5uA.
World Products 1.5KE68CA technical specifications.
| Diameter | 5.3mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.3A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for World Products 1.5KE68CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
