
Diode, Rectifier, Fast, Vr 600V, If 1A, Pkg DO-41, Vf 1.05V, Trr 150ns, Tj +150C, Cs 30A
Sign in to ask questions about the World Products 1N4937G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
World Products 1N4937G technical specifications.
| Current Rating | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Output Current | 1A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Reverse Recovery Time | 200ns |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for World Products 1N4937G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
