
Sign in to ask questions about the World Products B2100A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
World Products B2100A technical specifications.
| Forward Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS | Unconfirmed |
Download the complete datasheet for World Products B2100A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
