
World Products B260A technical specifications.
| Forward Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 500uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS | Unconfirmed |
Download the complete datasheet for World Products B260A to view detailed technical specifications.
No datasheet is available for this part.