
Diode Rectifier Bridge Single 800V 1.5A 4-Pin Case DFS Tube
Sign in to ask questions about the World Products DF1508S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
World Products DF1508S technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for World Products DF1508S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.