
World Products HD10 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| RoHS | Unconfirmed |
Download the complete datasheet for World Products HD10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.