The P6KE10A is a unidirectional transient voltage suppressor from World Products with a clamping voltage of 14.5V and a minimum breakdown voltage of 9.5V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is lead-free and RoHS compliant, and is packaged on a tape and reel. It can handle a peak pulse current of 41A and a peak pulse power of 600W. The P6KE10A is designed for through-hole mounting and has a diameter of 3.56mm and a length of 7.62mm.
Sign in to ask questions about the World Products P6KE10A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
World Products P6KE10A technical specifications.
| Clamping Voltage | 14.5V |
| Diameter | 3.56mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41A |
| Peak Pulse Power | 600W |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for World Products P6KE10A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.