
Diode TVS Single Bi-Dir 15.3V 600W Automotive 2-Pin DO-15
World Products P6KE18CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 25.2V |
| Diameter | 3.6mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 600W |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
No datasheet is available for this part.
