Recovery Rectifier, 400V, 1.5A, RoHS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the World Products PR1504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
World Products PR1504 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 50A |
| Reverse Recovery Time | 150ns |
| RoHS | Unconfirmed |
Download the complete datasheet for World Products PR1504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.