
Rectifier Diode Schottky 100V 1A 2-Pin DO-41 T/R / DIODE SCHOTTKY 100V 1A DO204AL
Sign in to ask questions about the World Products SB1100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
World Products SB1100 technical specifications.
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 200uA |
| Mount | Through Hole |
| Output Current | 1A |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 40A |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Unconfirmed |
Download the complete datasheet for World Products SB1100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
