
World Products SB140 technical specifications.
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Mount | Through Hole |
| Output Current | 1A |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 40A |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for World Products SB140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
