The UB2-3NUN-L relay from World Products features a DPDT throw configuration and is designed for surface mount applications. It can handle a maximum current rating of 1A and has a maximum operating temperature range of -40°C to 85°C. The relay is rated for a maximum voltage rating of 220V DC and 250V AC. It has a coil voltage of 3V DC and a coil resistance of 64.3 ohms, with a coil current of 46.65mA.
World Products UB2-3NUN-L technical specifications.
| Coil Current | 46.65mA |
| Coil Resistance | 64.3R |
| Coil Voltage (DC) | 3V |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.