This DPDT relay from World Products features a 5V coil with a current rating of 28.09mA and a resistance of 178 ohms. It can handle a maximum current of 1A and operates within a temperature range of -40°C to 85°C. The relay is designed for surface mount applications and has a maximum voltage rating of 220V DC and 250V AC.
Checking distributor stock and pricing after the page loads.
| Coil Current | 28.09mA |
| Coil Resistance | 178R |
| Coil Voltage (DC) | 5V |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |