
The UC2-12NJ DPDT relay from World Products features a 12V DC coil with a resistance of 1.028kΩ and a current rating of 11.67mA. It can handle a maximum current of 1A and a maximum voltage of 220V DC. Operating temperatures range from -40°C to 85°C. The relay is mounted through a hole and consumes 140mW of power. It is not RoHS compliant.
Sign in to ask questions about the World Products UC2-12NJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
World Products UC2-12NJ technical specifications.
| Coil Current | 11.67mA |
| Coil Resistance | 1.028kR |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Power Consumption | 140mW |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for World Products UC2-12NJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
