
The US1J diode from World Products features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 600V and a peak non-repetitive surge current of 30A. The diode has a reverse recovery time of 75ns and a maximum reverse current of 5uA. It is designed for surface mount applications and is available in tape and reel packaging.
World Products US1J technical specifications.
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 75ns |
| RoHS | Not Compliant |
Download the complete datasheet for World Products US1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
