
The US1K diode from World Products is a surface mount device with a maximum operating temperature range of -55°C to 150°C. It can handle a maximum repetitive reverse voltage of 800V and a peak non-repetitive surge current of 30A. The diode's reverse recovery time is 75ns. It is Reach SVHC compliant and packaged in cut tape for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the World Products US1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 30A |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 75ns |
| RoHS | Unconfirmed |
Download the complete datasheet for World Products US1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.