AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, SMD, 8 PIN
World Products WPPC-A21068AA technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.