Triac Output Optocoupler, 1-Element, 5000V Isolation, SMD, 6 PIN
Checking distributor stock and pricing after the page loads.
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |