Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, DIP-6
World Products WPPCT-Z1046D technical specifications.
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.