World Products WPPM-0626D technical specifications.
| Input Type | DC |
| Max Input Current | 50mA |
| Max Output Current | 400mA |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for World Products WPPM-0626D to view detailed technical specifications.
No datasheet is available for this part.