World Products WPPM-3524A technical specifications.
| Input Type | DC |
| Max Input Current | 50mA |
| Max Output Current | 130mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for World Products WPPM-3524A to view detailed technical specifications.
No datasheet is available for this part.